
TPS51100DGQR | |
|---|---|
DigiKey Part Number | 296-23595-2-ND - Tape & Reel (TR) 296-23595-1-ND - Cut Tape (CT) 296-23595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51100DGQR |
Description | IC REG CONV DDR 1OUT 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51100DGQR Models |
Category | Voltage - Output 1.2V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Converter, DDR | Supplier Device Package 10-HVSSOP |
Voltage - Input 4.75V ~ 5.25V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.63100 | $16.31 |
| 25 | $1.48120 | $37.03 |
| 100 | $1.31670 | $131.67 |
| 250 | $1.23808 | $309.52 |
| 500 | $1.19068 | $595.34 |
| 1,000 | $1.18148 | $1,181.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.11050 | $2,776.25 |
| 5,000 | $1.08568 | $5,428.40 |
| 7,500 | $1.07325 | $8,049.38 |
| 12,500 | $1.05948 | $13,243.50 |
| Unit Price without VAT: | $2.24000 |
|---|---|
| Unit Price with VAT: | $2.44160 |

