
TLC04ID | |
|---|---|
DigiKey Part Number | 296-10230-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC04ID |
Description | IC FILTER 30KHZ BUTTER 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 30kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC04ID Models |
Category | Filter Order 4th |
Manufacturer Texas Instruments | Voltage - Supply ±2.25V ~ 6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Butterworth, Low Pass Switched Capacitor | Supplier Device Package 8-SOIC |
Frequency - Cutoff or Center 30kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.62000 | $13.62 |
| 10 | $10.61500 | $106.15 |
| 75 | $9.18333 | $688.75 |
| 150 | $8.85040 | $1,327.56 |
| 300 | $8.57633 | $2,572.90 |
| 525 | $8.39090 | $4,405.22 |
| 1,050 | $8.19818 | $8,608.09 |
| Unit Price without VAT: | $13.62000 |
|---|---|
| Unit Price with VAT: | $14.84580 |

