40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7107ACPL

DigiKey Part Number
TC7107ACPL-ND
Manufacturer
Manufacturer Product Number
TC7107ACPL
Description
IC DAS/ADC/DAC SPECIAL 40-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC7107ACPL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C
Manufacturer
Microchip Technology
Mounting Type
Through Hole
Packaging
Tube
Package / Case
40-DIP (0.600", 15.24mm)
Part Status
Active
Supplier Device Package
40-PDIP
Voltage - Supply
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICM7228AIPIZRenesas Electronics Corporation492ICM7228AIPIZ-ND$31.59000Similar
In-Stock: 38
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$11.23000$11.23
25$9.35440$233.86
100$8.50390$850.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$11.23000
Unit Price with VAT:$12.24070