



STM32F100R6T6B | |
|---|---|
DigiKey Part Number | 497-10496-ND |
Manufacturer | |
Manufacturer Product Number | STM32F100R6T6B |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100R6T6B Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.19000 | $7.19 |
| 10 | $5.47800 | $54.78 |
| 25 | $5.05080 | $126.27 |
| 160 | $4.45856 | $713.37 |
| 320 | $4.30550 | $1,377.76 |
| 640 | $4.17950 | $2,674.88 |
| 1,120 | $4.09422 | $4,585.53 |
| 2,560 | $3.99044 | $10,215.53 |
| Unit Price without VAT: | $7.19000 |
|---|---|
| Unit Price with VAT: | $7.83710 |
















