



STM32F051R4T6 | |
|---|---|
DigiKey Part Number | 497-12951-ND |
Manufacturer | |
Manufacturer Product Number | STM32F051R4T6 |
Description | IC MCU 32BIT 16KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051R4T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.69000 | $5.69 |
| 10 | $4.30800 | $43.08 |
| 25 | $3.96080 | $99.02 |
| 160 | $3.47875 | $556.60 |
| 320 | $3.35422 | $1,073.35 |
| 640 | $3.25170 | $2,081.09 |
| 1,120 | $3.18233 | $3,564.21 |
| 2,560 | $3.09788 | $7,930.57 |
| Unit Price without VAT: | $5.69000 |
|---|---|
| Unit Price with VAT: | $6.20210 |




















