



STM32F051K4U6 | |
|---|---|
DigiKey Part Number | 497-12949-ND |
Manufacturer | |
Manufacturer Product Number | STM32F051K4U6 |
Description | IC MCU 32BIT 16KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051K4U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $3.55400 | $35.54 |
| 25 | $3.26000 | $81.50 |
| 100 | $2.93580 | $293.58 |
| 490 | $2.69065 | $1,318.42 |
| 980 | $2.61360 | $2,561.33 |
| 1,470 | $2.57501 | $3,785.26 |
| 2,940 | $2.51841 | $7,404.13 |
| 5,390 | $2.47718 | $13,352.00 |
| Unit Price without VAT: | $4.73000 |
|---|---|
| Unit Price with VAT: | $5.15570 |



















