
SMP1322-079LF | |
|---|---|
DigiKey Part Number | 863-1100-2-ND - Tape & Reel (TR) 863-1100-1-ND - Cut Tape (CT) 863-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1322-079LF |
Description | RF DIODE PIN 50V 250MW SC-79 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SC-79 |
Datasheet | Datasheet |
Category | Resistance @ If, F 500mOhm @ 10mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Last Time Buy | Package / Case SC-79, SOD-523 |
Diode Type PIN - Single | Supplier Device Package SC-79 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Capacitance @ Vr, F 1pF @ 30V, 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP1322-040LF | Skyworks Solutions Inc. | 73,075 | 863-1682-1-ND | $3.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.40000 | $5.40 |
| 10 | $4.08300 | $40.83 |
| 25 | $3.75280 | $93.82 |
| 100 | $3.38960 | $338.96 |
| 250 | $3.31624 | $829.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.31625 | $9,948.75 |
| Unit Price without VAT: | $5.40000 |
|---|---|
| Unit Price with VAT: | $5.88600 |






