RF Diode PIN - Single 100V 250 mW SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1321-079LF

DigiKey Part Number
863-1099-2-ND - Tape & Reel (TR)
863-1099-1-ND - Cut Tape (CT)
863-1099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1321-079LF
Description
RF DIODE PIN 100V 250MW SC-79
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 250 mW SC-79
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Manufacturer
Skyworks Solutions Inc.
Power Dissipation (Max)
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Last Time Buy
Package / Case
SC-79, SOD-523
Diode Type
PIN - Single
Supplier Device Package
SC-79
Voltage - Peak Reverse (Max)
100V
Base Product Number
Capacitance @ Vr, F
0.25pF @ 30V, 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58,181
Factory Stock: 171,000
Check for Additional Incoming Stock
Last Time Buy Date: 28/10/2026
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.80000$3.80
10$2.83800$28.38
25$2.59600$64.90
100$2.33100$233.10
250$2.23900$559.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.23900$6,717.00
Manufacturers Standard Package
Unit Price without VAT:$3.80000
Unit Price with VAT:$4.14200