
SG1M-XL | |
|---|---|
DigiKey Part Number | SCP434-ND |
Manufacturer | |
Manufacturer Product Number | SG1M-XL |
Description | ESD SOLE GROUNDER 1MEG X-LARGE |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap (Sole Coverage) XLarge 1 MOhms Black |
Category | Strap Closure D-Ring (2), Hook and Loop |
Manufacturer SCS | Strap Material Elastic Fabric |
Packaging Bulk | Resistance 1 MOhms |
Part Status Obsolete | Size XLarge |
Type Heel Strap, Shoe Strap (Sole Coverage) | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17243 | Desco | 1 | 17243-ND | $33.54000 | Similar |


