



PKB90B1/4 | |
|---|---|
DigiKey Part Number | 450-1730-ND |
Manufacturer | |
Manufacturer Product Number | PKB90B1/4 |
Description | KNOB FLUTED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 1.020" (25.80mm), 1.500" (38.10mm) Skirt |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.820" (20.83mm) |
Series | Indicator Line on Skirt |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Fluted | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.16000 | $10.16 |
| 5 | $8.73800 | $43.69 |
| 10 | $8.22800 | $82.28 |
| 25 | $7.63800 | $190.95 |
| 50 | $7.24640 | $362.32 |
| 100 | $6.89590 | $689.59 |
| 250 | $6.48796 | $1,621.99 |
| 500 | $6.21636 | $3,108.18 |
| 1,000 | $5.97289 | $5,972.89 |
| Unit Price without VAT: | $10.16000 |
|---|---|
| Unit Price with VAT: | $11.07440 |






