PGM-33 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 4,614
Unit Price: $0.19000
Datasheet
Hole Plug 0.375" (9.53mm) 3/8" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 0.375" (9.53mm) 3/8" Nylon Black
Supporting your Project: Printed Circuit Board Solutions

PGM-33

DigiKey Part Number
RPC3150-ND
Manufacturer
Manufacturer Product Number
PGM-33
Description
HOLE PLUG 0.375" NYLON BLACK
Customer Reference
Detailed Description
Hole Plug 0.375" (9.53mm) 3/8" Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
PGM-33 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Essentra Components
Material
Nylon
Series
Hole Diameter
0.375" (9.53mm) 3/8"
Packaging
Bulk
Flange Diameter
0.468" (11.89mm)
Part Status
Obsolete
Panel Thickness
0.125" (3.18mm) 1/8"
Type
Body Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
62MP0375Essentra Components4,614RPC7075-ND$0.19000Similar
Obsolete
This product is no longer manufactured. View Substitutes