PGM-26 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 57,851
Unit Price: $0.19000
Datasheet
Hole Plug 0.562" (14.27mm) 9/16" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 0.562" (14.27mm) 9/16" Nylon Black
Supporting your Project: Printed Circuit Board Solutions

PGM-26

DigiKey Part Number
RPC4617-ND
Manufacturer
Manufacturer Product Number
PGM-26
Description
HOLE PLUG 0.562" NYLON BLACK
Customer Reference
Detailed Description
Hole Plug 0.562" (14.27mm) 9/16" Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
PGM-26 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Essentra Components
Material
Nylon
Series
Hole Diameter
0.562" (14.27mm) 9/16"
Packaging
Bag
Flange Diameter
0.656" (16.66mm)
Part Status
Obsolete
Panel Thickness
0.125" (3.18mm) 1/8"
Type
Body Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
62MP0562Essentra Components57,851RPC7072-ND$0.19000Direct
Obsolete
This product is no longer manufactured. View Substitutes