


PGM-15 | |
|---|---|
DigiKey Part Number | RPC4612-ND |
Manufacturer | |
Manufacturer Product Number | PGM-15 |
Description | HOLE PLUG 0.781" NYLON BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.781" (19.84mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | PGM-15 Models |
Category | Color Black |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.781" (19.84mm) |
Packaging Bulk | Flange Diameter 0.890" (22.61mm) |
Part Status Active | Panel Thickness 0.062" (1.57mm) 1/16" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.33100 | $3.31 |
| 25 | $0.31000 | $7.75 |
| 50 | $0.29520 | $14.76 |
| 100 | $0.28090 | $28.09 |
| 250 | $0.26328 | $65.82 |
| 500 | $0.25070 | $125.35 |
| 1,000 | $0.23871 | $238.71 |
| 2,500 | $0.22375 | $559.38 |
| Unit Price without VAT: | $0.38000 |
|---|---|
| Unit Price with VAT: | $0.41420 |

