PGM-12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 0
Unit Price: $0.19000
Hole Plug 0.625" (15.88mm) 5/8" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 0.625" (15.88mm) 5/8" Nylon Black
Supporting your Project: Printed Circuit Board Solutions

PGM-12

DigiKey Part Number
RPC3140-ND
Manufacturer
Manufacturer Product Number
PGM-12
Description
HOLE PLUG 0.625" NYLON BLACK
Customer Reference
Detailed Description
Hole Plug 0.625" (15.88mm) 5/8" Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
PGM-12 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Essentra Components
Material
Nylon
Series
Hole Diameter
0.625" (15.88mm) 5/8"
Packaging
Bulk
Flange Diameter
0.718" (18.24mm)
Part Status
Obsolete
Panel Thickness
0.062" (1.57mm) 1/16"
Type
Body Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
62MPS0625Essentra Components0145-62MPS0625-ND$0.19000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes