


PGM-11 | |
|---|---|
DigiKey Part Number | RPC4610-ND |
Manufacturer | |
Manufacturer Product Number | PGM-11 |
Description | HOLE PLUG 0.531" NYLON BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.531" (13.49mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | PGM-11 Models |
Category | Color Black |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.531" (13.49mm) |
Packaging Bulk | Flange Diameter 0.593" (15.06mm) |
Part Status Active | Panel Thickness 0.062" (1.57mm) 1/16" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.19200 | $1.92 |
| 25 | $0.17960 | $4.49 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.16270 | $16.27 |
| 250 | $0.15248 | $38.12 |
| 500 | $0.14518 | $72.59 |
| 1,000 | $0.13823 | $138.23 |
| 2,500 | $0.12956 | $323.90 |
| Unit Price without VAT: | $0.22000 |
|---|---|
| Unit Price with VAT: | $0.23980 |



