


PFP-7-01 | |
|---|---|
DigiKey Part Number | RPC2030-ND |
Manufacturer | |
Manufacturer Product Number | PFP-7-01 |
Description | HOLE PLUG 0.138" NYLON NATURAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.138" (3.50mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | PFP-7-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.138" (3.50mm) |
Packaging Bulk | Flange Diameter 0.400" (10.16mm) |
Part Status Active | Panel Thickness 0.250" (6.35mm) 1/4" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 5 | $0.40400 | $2.02 |
| 10 | $0.37700 | $3.77 |
| 25 | $0.34520 | $8.63 |
| 50 | $0.32260 | $16.13 |
| 100 | $0.30160 | $30.16 |
| 250 | $0.27580 | $68.95 |
| 500 | $0.25780 | $128.90 |
| 1,000 | $0.24098 | $240.98 |
| Unit Price without VAT: | $0.47000 |
|---|---|
| Unit Price with VAT: | $0.51230 |

