
MSP-WDS430BT1000AD | |
|---|---|
DigiKey Part Number | MSP-WDS430BT1000AD-ND |
Manufacturer | |
Manufacturer Product Number | MSP-WDS430BT1000AD |
Description | BLUETOOTH WEARABLE WATCH SYST |
Customer Reference | |
Detailed Description | Meta Watch - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer Texas Instruments | Utilized IC / Part Meta Watch |
Packaging Bulk | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |

