
MAX7410CUA+ | |
|---|---|
DigiKey Part Number | MAX7410CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7410CUA+ |
Description | IC FILTER 15KHZ BUTTER 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7410CUA+ Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Filter Type Butterworth, Low Pass Switched Capacitor | Supplier Device Package 8-uMAX/uSOP |
Frequency - Cutoff or Center 15kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.70000 | $11.70 |
| 10 | $9.06600 | $90.66 |
| 50 | $8.01260 | $400.63 |
| 100 | $7.68660 | $768.66 |
| 250 | $7.34228 | $1,835.57 |
| 500 | $7.13476 | $3,567.38 |
| 1,000 | $6.96397 | $6,963.97 |
| Unit Price without VAT: | $11.70000 |
|---|---|
| Unit Price with VAT: | $12.75300 |


