
MAX1452AAE+ | |
|---|---|
DigiKey Part Number | MAX1452AAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1452AAE+ |
Description | IC SENSOR SIGNAL COND 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog Input Analog Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1452AAE+ Models |
Category | Output Type Analog |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 2.5 mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Type Signal Conditioner | Supplier Device Package 16-SSOP |
Input Type Analog | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.95000 | $45.95 |
| 10 | $37.23300 | $372.33 |
| 76 | $33.06763 | $2,513.14 |
| 152 | $32.10743 | $4,880.33 |
| 304 | $31.31724 | $9,520.44 |
| Unit Price without VAT: | $45.95000 |
|---|---|
| Unit Price with VAT: | $50.08550 |

