
M22N-BP-TAA-AA | |
|---|---|
DigiKey Part Number | M22N-BP-TAA-AA-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BP-TAA-AA |
Description | LED PNL IND BLUE CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 6V 11mA |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Omron Automation and Safety | Voltage 6V |
Series | Current 11mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Ingress Protection IP66, NEMA 4X, 13 |
Lens Color Blue | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.00000 | $22.00 |
| 10 | $17.26300 | $172.63 |
| 100 | $14.77100 | $1,477.10 |
| Unit Price without VAT: | $22.00000 |
|---|---|
| Unit Price with VAT: | $23.98000 |

