Diode 75 V 300mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4148-GS08

DigiKey Part Number
LL4148-GS08TR-ND - Tape & Reel (TR)
LL4148-GS08CT-ND - Cut Tape (CT)
LL4148-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL4148-GS08
Description
DIODE STANDARD 75V 300MA SOD80
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
LL4148-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-80 MiniMELF
Current - Average Rectified (Io)
300mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,083,517
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.19300$1.93
100$0.11970$11.97
500$0.08750$43.75
1,000$0.07704$77.04
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.06567$164.18
5,000$0.05861$293.05
7,500$0.05501$412.58
12,500$0.05096$637.00
17,500$0.04855$849.62
25,000$0.04622$1,155.50
Manufacturers Standard Package
Unit Price without VAT:$0.32000
Unit Price with VAT:$0.34880