ISD1790PY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: $12.82000
Datasheet

MFR Recommended


Nuvoton Technology Corporation
In Stock: 4,431
Unit Price: $26.22000
Datasheet

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: $26.96000
Datasheet
Voice Record/Playback IC Multiple Message 60 ~ 180 Sec Pushbutton, SPI 28-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD1790PY

DigiKey Part Number
ISD1790PY-ND
Manufacturer
Manufacturer Product Number
ISD1790PY
Description
IC VOICE REC/PLAY 180SEC 28DIP
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 60 ~ 180 Sec Pushbutton, SPI 28-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Messaging
Multiple
Manufacturer
Nuvoton Technology Corporation
Oscillator Type
Internal
Series
Features
Automatic Gain Control, Volume Control
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Voltage - Supply
2.4 V ~ 5.5 V
Interface
Pushbutton, SPI
Mounting Type
Through Hole
Input Signal
Analog - Single Ended, Microphone
Package / Case
28-DIP (0.600", 15.24mm)
Output Signal
Analog - Single Ended, PWM Speaker Output
Supplier Device Package
28-DIP
Sampling Frequency
4 ~ 12kHz
Base Product Number
Duration
60 ~ 180 Sec
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
I2361YYINuvoton Technology Corporation0816-I2361YYI-ND$12.82000MFR Recommended
I3800FYINuvoton Technology Corporation4,431816-I3800FYI-ND$26.22000MFR Recommended
I3900FYINuvoton Technology Corporation0816-I3900FYI-ND$26.96000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes