
INA271AIDR | |
|---|---|
DigiKey Part Number | 296-21650-2-ND - Tape & Reel (TR) 296-21650-1-ND - Cut Tape (CT) 296-21650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA271AIDR |
Description | IC CURRENT MONITOR 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA271AIDR Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Monitor | Supplier Device Package 8-SOIC |
Sensing Method High-Side | Base Product Number |
Accuracy ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.16300 | $41.63 |
| 25 | $3.82560 | $95.64 |
| 100 | $3.45520 | $345.52 |
| 250 | $3.27844 | $819.61 |
| 500 | $3.25904 | $1,629.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.99164 | $7,479.10 |
| Unit Price without VAT: | $5.51000 |
|---|---|
| Unit Price with VAT: | $6.00590 |



