HOA1405-002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 6,064
Unit Price: $4.24000
Datasheet
Reflective Optical Sensor 0.2" (5.08mm) PCB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA1405-002

DigiKey Part Number
480-1988-ND
Manufacturer
Manufacturer Product Number
HOA1405-002
Description
SENSOR PHOTOTRANS REFL OPTICAL
Customer Reference
Detailed Description
Reflective Optical Sensor 0.2" (5.08mm) PCB Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Manufacturer
Honeywell Sensing and Productivity Solutions
Output Type
Phototransistor
Packaging
Bulk
Response Time
15µs, 15µs
Part Status
Obsolete
Mounting Type
Chassis Mount
Sensing Distance
0.2" (5.08mm)
Package / Case
PCB Module
Sensing Method
Reflective
Operating Temperature
-40°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB704TT Electronics/Optek Technology6,064365-1091-ND$4.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes