
HPP805A031 | |
|---|---|
DigiKey Part Number | HM1500LF-ND |
Manufacturer | |
Manufacturer Product Number | HPP805A031 |
Description | SENSOR HUMIDITY 5V ANLG 3% MOD |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3% RH 10 s User Defined |
Datasheet | Datasheet |
EDA/CAD Models | HPP805A031 Models |
Category | Accuracy ±3% RH |
Manufacturer TE Connectivity Measurement Specialties | Response Time 10 s |
Packaging Bulk | Sensitivity 26mV/%RH |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
Sensor Type Humidity | Mounting Type User Defined |
Humidity Range 0 ~ 100% RH | Operating Temperature -30°C ~ 60°C |
Output Type Analog Voltage | Package / Case Probe |
Output 2.48V @ 55%RH | Base Product Number |

