HCH-1000-002 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: $0.00000
Datasheet
Humidity 0 ~ 100% RH Capacitance ±2% RH 15 s Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCH-1000-002

DigiKey Part Number
480-2904-ND
Manufacturer
Manufacturer Product Number
HCH-1000-002
Description
SENSOR HUMIDITY CAPAC 2% 2SIP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Humidity 0 ~ 100% RH Capacitance ±2% RH 15 s Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2% RH
Manufacturer
Honeywell Sensing and Productivity Solutions
Response Time
15 s
Packaging
Tray
Sensitivity
600nF/%RH
Part Status
Active
Mounting Type
Through Hole
Sensor Type
Humidity
Operating Temperature
-40°C ~ 120°C
Humidity Range
0 ~ 100% RH
Package / Case
Housed Sensor
Output Type
Capacitance
Base Product Number
Output
330pF @ 55%RH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HPP801A031TE Connectivity Measurement Specialties0HPP801A031-ND$0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
500$30.28986$15,144.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$30.28986
Unit Price with VAT:$33.01595