



EE-SY1200 | |
|---|---|
DigiKey Part Number | OR1038TR-ND - Tape & Reel (TR) OR1038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EE-SY1200 |
Description | SENSOR PHOTO ULTRA COMP SMD |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EE-SY1200 Models |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer Omron Electronics Inc-EMC Div | Output Type Phototransistor |
Packaging Tape & Reel (TR) Cut Tape (CT) | Response Time 30µs, 30µs |
Part Status Obsolete | Mounting Type Surface Mount |
Sensing Method Reflective | Package / Case 4-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE-SY199 | Omron Electronics Inc-EMC Div | 18,897 | Z3020CT-ND | $3.61000 | MFR Recommended |



