
BUL216 | |
|---|---|
DigiKey Part Number | 497-2638-5-ND |
Manufacturer | |
Manufacturer Product Number | BUL216 |
Description | TRANS NPN 800V 4A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 4 A 90 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 800 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 660mA, 2A | |
Current - Collector Cutoff (Max) | 250µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 12 @ 400mA, 5V | |
Power - Max | 90 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.38000 | $4.38 |
| 50 | $2.17480 | $108.74 |
| 100 | $1.96130 | $196.13 |
| 500 | $1.58666 | $793.33 |
| 1,000 | $1.46631 | $1,466.31 |
| 2,000 | $1.36511 | $2,730.22 |
| 5,000 | $1.26170 | $6,308.50 |
| Unit Price without VAT: | $4.38000 |
|---|---|
| Unit Price with VAT: | $4.77420 |



