Similar

ATMEGA128RFR2-ZU | |
|---|---|
DigiKey Part Number | ATMEGA128RFR2-ZU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA128RFR2-ZU |
Description | IC RF TXRX+MCU 802.15.4 64QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA128RFR2-ZU Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 128kB Flash, 4kB EEPROM, 16kB SRAM |
Packaging Tray | Serial Interfaces I2C, JTAG, SPI, USART |
Part Status Active | GPIO 35 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 5mA ~ 12.5mA |
RF Family/Standard 802.15.4 | Current - Transmitting 8mA ~ 14.5mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 64-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 64-QFN (9x9) |
Power - Output 3.5dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA128RFR2-ZUR | Microchip Technology | 0 | ATMEGA128RFR2-ZURCT-ND | $8.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $9.04046 | $2,350.52 |
| Unit Price without VAT: | $9.04046 |
|---|---|
| Unit Price with VAT: | $9.85410 |





