



ADXL345BCCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL345BCCZ-RLTR-ND - Tape & Reel (TR) 505-ADXL345BCCZ-RLCT-ND - Cut Tape (CT) 505-ADXL345BCCZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL345BCCZ-RL |
Description | ACCEL 2-16G I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL345BCCZ-RL Models |
Category | Output Type I2C, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 14-LGA (3x5) |
Sensitivity (LSB/g) 256 (±2g) ~ 32 (±16g) | Base Product Number |
Bandwidth 0.05Hz ~ 1.6kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADXL343BCCZ-RL | Analog Devices Inc. | 12,440 | 505-ADXL343BCCZ-RLCT-ND | $30.34000 | Parametric Equivalent |
| ADXL343BCCZ-RL7 | Analog Devices Inc. | 13,586 | 505-ADXL343BCCZ-RL7CT-ND | $30.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.09000 | $10.09 |
| 5 | $9.10000 | $45.50 |
| 10 | $8.72900 | $87.29 |
| 25 | $8.28760 | $207.19 |
| 50 | $7.98620 | $399.31 |
| 100 | $7.70990 | $770.99 |
| 500 | $7.15330 | $3,576.65 |
| 1,000 | $7.13506 | $7,135.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.52774 | $32,638.70 |
| Unit Price without VAT: | $10.09000 |
|---|---|
| Unit Price with VAT: | $10.99810 |




















