Hole Plug 0.375" (9.53mm) 3/8" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8602

DigiKey Part Number
36-8602-ND
Manufacturer
Manufacturer Product Number
8602
Description
HOLE PLUG 0.375" NYLON BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hole Plug 0.375" (9.53mm) 3/8" Nylon Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Keystone Electronics
Material
Nylon
Packaging
Bulk
Hole Diameter
0.375" (9.53mm) 3/8"
Part Status
Active
Flange Diameter
0.468" (11.89mm)
Type
Body Plug
Panel Thickness
0.125" (3.18mm) 1/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,903
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.24100$2.41
25$0.21560$5.39
100$0.18260$18.26
500$0.15112$75.56
1,000$0.13962$139.62
2,500$0.12601$315.03
5,000$0.11681$584.05
Manufacturers Standard Package
Unit Price without VAT:$0.32000
Unit Price with VAT:$0.34880