5/16"-18 Round Head Cap Screw Hex Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3111

DigiKey Part Number
4876-3111-ND
Manufacturer
Manufacturer Product Number
3111
Description
CAP SCREW ROUND HEX 5/16"-18
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/16"-18 Round Head Cap Screw Hex Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
5/16"-18
Manufacturer
80/20, LLC
Head Diameter
0.537" (13.65mm)
Packaging
Bulk
Head Height
0.159" (4.04mm)
Part Status
Active
Length - Below Head
0.625" (15.88mm) 5/8"
Type
Cap Screw
Length - Overall
0.784" (19.91mm)
Screw Head Type
Round Head
Material
Steel
Drive Type
Hex
Plating
Zinc, Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.67000$0.67
Manufacturers Standard Package
Unit Price without VAT:$0.67000
Unit Price with VAT:$0.73030