



796638-3 | |
|---|---|
DigiKey Part Number | A98236-ND |
Manufacturer | |
Manufacturer Product Number | 796638-3 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796638-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.329" (8.36mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.78200 | $17.82 |
| 25 | $1.55280 | $38.82 |
| 50 | $1.40400 | $70.20 |
| 200 | $1.17360 | $234.72 |
| 400 | $1.08860 | $435.44 |
| 600 | $1.04690 | $628.14 |
| 1,000 | $1.00169 | $1,001.69 |
| 5,000 | $0.90206 | $4,510.30 |
| Unit Price without VAT: | $2.47000 |
|---|---|
| Unit Price with VAT: | $2.69230 |















