
74HC123PW,118 | |
|---|---|
DigiKey Part Number | 1727-5939-2-ND - Tape & Reel (TR) 1727-5939-1-ND - Cut Tape (CT) 1727-5939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC123PW,118 |
Description | IC MMV 2-CIR 65-NS 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 65 ns 16-TSSOP |
Datasheet | Datasheet |
Category | Propagation Delay 65 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC123PW | Texas Instruments | 450 | 296-25971-5-ND | $1.33000 | Similar |
| CD74HC123PWR | Texas Instruments | 14,376 | 296-12780-1-ND | $1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36600 | $3.66 |
| 25 | $0.32640 | $8.16 |
| 100 | $0.28190 | $28.19 |
| 250 | $0.26076 | $65.19 |
| 500 | $0.24804 | $124.02 |
| 1,000 | $0.23755 | $237.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.22647 | $566.18 |
| 5,000 | $0.21979 | $1,098.95 |
| 7,500 | $0.21645 | $1,623.38 |
| 12,500 | $0.21274 | $2,659.25 |
| 17,500 | $0.21057 | $3,684.97 |
| 25,000 | $0.20849 | $5,212.25 |
| Unit Price without VAT: | $0.52000 |
|---|---|
| Unit Price with VAT: | $0.56680 |


