
4DLCD-28-240-320-CT-CLB-157-M8/M16 | |
|---|---|
DigiKey Part Number | 2114-4DLCD-28-240-320-CT-CLB-157-M8/M16-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-28-240-320-CT-CLB-157-M8/M16 |
Description | 2.8 IPS TFT-LCD, CAPACITIVE TOUC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU 2.8" (71.12mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 44.20mm W x 58.60mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | MCU | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.89000 | $84.89 |
| 10 | $70.75000 | $707.50 |
| 100 | $62.61290 | $6,261.29 |
| Unit Price without VAT: | $84.89000 |
|---|---|
| Unit Price with VAT: | $92.53010 |

