Image for 4-208973-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-208973-0

DigiKey Part Number
4-208973-0-ND
Manufacturer
Manufacturer Product Number
4-208973-0
Description
CONN PLUG ARINC 150/150/85 CRIMP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Plug Connector Arinc Crimp 150/150/85///
Datasheet
 Datasheet
EDA/CAD Models
4-208973-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cavity A
150
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Cavity B
150
Series
Cavity C
85
Packaging
Bulk
Sealed
Sealed
Part Status
Active
Shell Plating
Chromate
Shell Style
Plug
Termination
Crimp
Class
Environmental
Features
Rear Release
Class Code
1A
Note
Partially Loaded
Shell Size
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
42$2,102.86429$88,320.30
Manufacturers Standard Package
Unit Price without VAT:$2,102.86429
Unit Price with VAT:$2,292.12208

Other Suppliers on DigiKey

1In Stock
Ships from WEC