
TPL710F30-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL710F30-5TR-ND - Tape & Reel (TR) 5503-TPL710F30-5TRCT-ND - Cut Tape (CT) 5503-TPL710F30-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F30-5TR |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
EDA/CAD Models | TPL710F30-5TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.17V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.21700 | $2.17 |
| 25 | $0.19200 | $4.80 |
| 100 | $0.16390 | $16.39 |
| 250 | $0.15064 | $37.66 |
| 500 | $0.14268 | $71.34 |
| 1,000 | $0.13608 | $136.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12793 | $383.79 |
| 6,000 | $0.12394 | $743.64 |
| 9,000 | $0.12195 | $1,097.55 |
| 15,000 | $0.11974 | $1,796.10 |
| 21,000 | $0.11844 | $2,487.24 |
| 30,000 | $0.11720 | $3,516.00 |
| 75,000 | $0.11452 | $8,589.00 |
| Unit Price without VAT: | $0.32000 |
|---|---|
| Unit Price with VAT: | $0.34880 |

