
TPA132A2Q-TS1R-S | |
|---|---|
DigiKey Part Number | 5503-TPA132A2Q-TS1R-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA132A2Q-TS1R-S |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 2.9mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 11.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 µA | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.92427 | $5,772.81 |
| Unit Price without VAT: | $1.92427 |
|---|---|
| Unit Price with VAT: | $2.09745 |

