
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Tan, Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.18395 | $7,358.00 |
| Unit Price without VAT: | $0.18395 |
|---|---|
| Unit Price with VAT: | $0.20051 |

