SJ57B6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 31,669
Unit Price: $135.50000
Datasheet

MFR Recommended


3M
In Stock: 9,780
Unit Price: $153.25000
Datasheet

MFR Recommended


3M
In Stock: 1,508
Unit Price: $153.25000
Datasheet
Bumper Square, Tapered 0.810" L x 0.810" W (20.57mm x 20.57mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Square, Tapered 0.810" L x 0.810" W (20.57mm x 20.57mm) Polyurethane Black
3M™ Bumpon™ Protective Products

SJ57B6

DigiKey Part Number
SJ57B6-ND
Manufacturer
Manufacturer Product Number
SJ57B6
Description
BUMPER SQU 0.81"L X 0.81"W BLK
Customer Reference
Detailed Description
Bumper Square, Tapered 0.810" L x 0.810" W (20.57mm x 20.57mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bumper
Shape
Square, Tapered
Color
Black
Size / Dimension
0.810" L x 0.810" W (20.57mm x 20.57mm)
Thickness
0.618" (15.70mm)
Material
Polyurethane
Hardness
72 Shore M
Form
Sheet
Mounting Type
Adhesive, Rubber
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable