


SJ5739 | |
|---|---|
DigiKey Part Number | SJ5739-ND |
Manufacturer | |
Manufacturer Product Number | SJ5739 |
Description | BUMPER RECT 0.73"L X 0.35"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rectangular, Tapered 0.730" L x 0.350" W (18.54mm x 8.89mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rectangular, Tapered | |
Color | Black | |
Size / Dimension | 0.730" L x 0.350" W (18.54mm x 8.89mm) | |
Thickness | 0.310" (7.87mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.22707 | $13,624.20 |
| Unit Price without VAT: | $0.22707 |
|---|---|
| Unit Price with VAT: | $0.24751 |

