
N2524-6V0C-RB-WE | |
|---|---|
DigiKey Part Number | MSH24KTR-ND - Tape & Reel (TR) MSH24KCT-ND - Cut Tape (CT) MSH24KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N2524-6V0C-RB-WE |
Description | CONN HEADER SMD 24POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2524-6V0C-RB-WE Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.243" (6.17mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.01000 | $8.01 |
| 10 | $6.81100 | $68.11 |
| 100 | $5.78900 | $578.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $5.51265 | $1,102.53 |
| 400 | $5.24963 | $2,099.85 |
| 600 | $5.10165 | $3,060.99 |
| 1,000 | $4.92120 | $4,921.20 |
| 1,400 | $4.80588 | $6,728.23 |
| 2,000 | $4.68660 | $9,373.20 |
| Unit Price without VAT: | $8.01000 |
|---|---|
| Unit Price with VAT: | $8.73090 |















