
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.38000 | $95.38 |
| 10 | $81.07100 | $810.71 |
| 25 | $75.99800 | $1,899.95 |
| 50 | $72.37460 | $3,618.73 |
| 100 | $68.92430 | $6,892.43 |
| Unit Price without VAT: | $95.38000 |
|---|---|
| Unit Price with VAT: | $103.96420 |



