DP-460-OFF-WHITE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 70
Unit Price: $0.00000
Datasheet
Epoxy, 2 Part Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy, 2 Part Multi-Purpose
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

DP-460-OFF-WHITE

DigiKey Part Number
3M156533-ND
Manufacturer
Manufacturer Product Number
DP-460-OFF-WHITE
Description
OFF WHITE EPOXY ADH 1.25 FL OZ
Customer Reference
Detailed Description
Epoxy, 2 Part Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Epoxy, 2 Part
Features
-
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Shipment
Shelf Life
15 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes