
987-1/2IN X 60YD | |
|---|---|
DigiKey Part Number | 19-987-1/2INX60YD-ND |
Manufacturer | |
Manufacturer Product Number | 987-1/2IN X 60YD |
Description | ATG ADHESIVE TRANSFER TAPE CLEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 164' (50.0m) 54.7 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Kraft Paper | |
Thickness | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 164' (50.0m) 54.7 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | -60°F ~ 180°F (-51°C ~ 82°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.67000 | $19.67 |
| 10 | $14.96800 | $149.68 |
| 25 | $13.50520 | $337.63 |
| 72 | $12.04736 | $867.41 |
| 144 | $11.21000 | $1,614.24 |
| 288 | $10.45503 | $3,011.05 |
| 504 | $9.90016 | $4,989.68 |
| 1,008 | $9.27435 | $9,348.54 |
| Unit Price without VAT: | $19.67000 |
|---|---|
| Unit Price with VAT: | $21.44030 |

