Pouch - Printed Tape Rubber Adhesive Red 5.00" (127.00mm) X 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

829-5"X6"

DigiKey Part Number
829-5X6-ND
Manufacturer
Manufacturer Product Number
829-5"X6"
Description
TAPE POUCH PRINTED RED 5"X6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pouch - Printed Tape Rubber Adhesive Red 5.00" (127.00mm) X 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Pouch - Printed
Adhesive
Rubber
Backing, Carrier
Polypropylene Film
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0012" (1.2 mils, 0.030mm)
Width
5.00" (127.00mm)
Length
6.00" (152.40mm)
Color
Red
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
39°F ~ 79°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
12$31.51833$378.22
Manufacturers Standard Package
Unit Price without VAT:$31.51833
Unit Price with VAT:$34.35498