


610 | |
|---|---|
DigiKey Part Number | 19-6103M9-ND |
Manufacturer | |
Manufacturer Product Number | 610 |
Description | TAPE DBL COATED/SIDED 6"X24" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 0.75" (19.05mm) 3/4" X 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Plastic Film, Silicone Rubber | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 24.00" (609.60mm) | |
Color | Black | |
Usage | - | |
Temperature Range | 39°F ~ 174°F (4°C ~ 79°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $11.01860 | $550.93 |
| Unit Price without VAT: | $11.01860 |
|---|---|
| Unit Price with VAT: | $12.01027 |

