


3365/24 300SF | |
|---|---|
DigiKey Part Number | MC24G-300-ND 3365/24300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/24 300SF |
Description | CBL RIBN 24COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 24 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.35000 | $2.35 |
| 5 | $1.88200 | $9.41 |
| 10 | $1.70800 | $17.08 |
| 25 | $1.49960 | $37.49 |
| 50 | $1.35900 | $67.95 |
| 100 | $1.23160 | $123.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.05430 | $316.29 |
| 600 | $0.95683 | $574.10 |
| 900 | $0.90448 | $814.03 |
| 1,500 | $0.86681 | $1,300.21 |
| Unit Price without VAT: | $2.35000 |
|---|---|
| Unit Price with VAT: | $2.56150 |


















