Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Silver 1.00" (25.40mm) X 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03455

DigiKey Part Number
03455-ND
Manufacturer
Manufacturer Product Number
03455
Description
TAPE REFLECTIVE SILVER 1"X36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Silver 1.00" (25.40mm) X 36.00" (914.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Tape Type
Reflective
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
36.00" (914.40mm)
Color
Silver
Usage
Marking, Reflective
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
24$7.53625$180.87
Manufacturers Standard Package
Unit Price without VAT:$7.53625
Unit Price with VAT:$8.21451