


CN3190-0.5-3(5) | |
|---|---|
DigiKey Part Number | 1067-CN3190-0.5-3(5)-ND |
Manufacturer | |
Manufacturer Product Number | CN3190-0.5-3(5) |
Description | RF EMI SHLDING SHEET 3"X0.5" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 0.500" (12.70mm) X 3.000" (76.20mm) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer 3M (TC) | Thickness - Overall 0.004" (0.11mm) |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Nickel-Copper (NI/CU) Polyester |
Part Status Active | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Length 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $22.25800 | $111.29 |
| 10 | $20.99400 | $209.94 |
| 25 | $19.65880 | $491.47 |
| 100 | $19.07370 | $1,907.37 |
| Unit Price without VAT: | $22.25800 |
|---|---|
| Unit Price with VAT: | $24.26122 |

